
* Images are for reference only
EKMS181VSN152MA30S
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- EKMS181VSN152MA30S
- JLCPCB Part #
- C3723616
- Package
- Plugin,D35xL32.5mm
- Description
- -25℃~+105℃ 10mm 1500uF 180V 3.31A@120Hz 3000hrs@105℃ 32.5mm 35mm ±20% 插件,D35xL32.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6344
200+
$2.1810
500+
$2.1037
1000+
$2.0666
Related Products
Welcome back, may I help you?