This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ELXM221VSN331MQ25S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
ELXM221VSN331MQ25S
JLCPCB Part #
C3722611
Package
Plugin,D25.4xL27mm
Description
-25℃~+105℃ 1.16A@120Hz 10mm 220V 25.4mm 27mm 330uF 7000hrs@105℃ ±20% 插件,D25.4xL27mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 4

Full Reel: 200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.4984
200+ $0.9672
500+ $0.9335
1000+ $0.9174
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons