
* Images are for reference only
E91F451VSN331MR65U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E91F451VSN331MR65U
- JLCPCB Part #
- C3722052
- Package
- Plugin,D30xL67.5mm
- Description
- -25℃~+105℃ 10mm 2.1A@120Hz 241mΩ@120Hz 30mm 330uF 450V 5000hrs@105℃ 67.5mm ±20% 插件,D30xL67.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.4197
200+
$3.6448
500+
$3.5175
1000+
$3.4547
Related Products
Welcome back, may I help you?