
* Images are for reference only
E92F401VSN561MR65U
Extended
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- E92F401VSN561MR65U
- JLCPCB Part #
- C3723364
- Package
- Plugin,D30xL67.5mm
- Description
- -25℃~+85℃ 10mm 164mΩ@120Hz 3.5A@120Hz 30mm 400V 5000hrs@85℃ 560uF 67.5mm ±20% 插件,D30xL67.5mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.1445
200+
$2.7647
500+
$2.6684
1000+
$2.6202
Related Products
Welcome back, may I help you?