This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

ESMH161VND422MB50U

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
ESMH161VND422MB50U
JLCPCB Part #
C3722012
Package
Plugin,D40xL52mm
Description
-25℃~+85℃ 160V 2000hrs@85℃ 22.5mm 40mm 4200uF 52mm ±20% 插件,D40xL52mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $10.4390
200+ $4.0411
500+ $3.8982
1000+ $3.8291
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons