This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

LPX681M400H9P3

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
LPX681M400H9P3
JLCPCB Part #
C3721486
Package
Plugin,D35xL5mm
Description
-40℃~+85℃ 1000hrs@85℃ 10mm 2.6A@120Hz 293mΩ@120Hz 35mm 400V 5mm 680uF ±20% 插件,D35xL5mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.8524
200+ $5.3609
500+ $5.1723
1000+ $5.0789
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons