This website requires JavaScript.
no-image

* Images are for reference only

LPX222M200H9P3

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
LPX222M200H9P3
JLCPCB Part #
C3724910
Package
Plugin,D35xL5mm
Description
-40℃~+85℃ 1000hrs@85℃ 10mm 200V 2200uF 35mm 4.5A@120Hz 5mm 90mΩ@120Hz ±20% 插件,D35xL5mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $14.1688
200+ $5.4836
500+ $5.2906
1000+ $5.1957
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons