This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

APSA2R5ELL821MHB5S

Extended
Manufacturer
NCC(Nippon Chemi-Con)
MFR.Part #
APSA2R5ELL821MHB5S
JLCPCB Part #
C1578460
Package
Plugin,D8xL13mm
Description
-55℃~+105℃ 13mm 15000hrs@105℃ 2.5V 3.5mm 5.58A@100kHz 7mΩ 820uF 8mm Polymer ±20% 插件,D8xL13mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 29

Full Reel: 1000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3089
1000+ $0.1195
2500+ $0.1154
5000+ $0.1133

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons