* Images are for reference only
BZX884B30L-HG3-08
- Manufacturer
- VISHAY GENERAL SEMICONDUCTOR - DIODES DIVISION
- MFR.Part #
- BZX884B30L-HG3-08
- JLCPCB Part #
- C3736988
- Package
- DFN1006-2A
- Description
- Zener Diode 30 V 300 mW ±2% Surface Mount DFN1006-2A
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part BZX884B30L-HG3-08 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
BZX884B30L-HG3-08 technical specifications, attributes, and parameters.
BZX884B30L-HG3-08 symbol, PCB footprint from the free EasyEDA PCB design tool.
BZX884B30L-HG3-08 datasheets or manufacturer documentation.
Datasheet: BZX884B30L-HG3-08 Datasheet (PDF)
Minimum: 182
Full Reel: 10000
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
SMF28A-HM3-08
VISHAY GENERAL SEMICONDUCTOR - DIODES DIVISION
$0.1104
-
V10P15-M3/H
VISHAY GENERAL SEMICONDUCTOR - DIODES DIVISION
$0.0365
-
V8P8HM3_A/H
VISHAY GENERAL SEMICONDUCTOR - DIODES DIVISION
$0.0365
-
V12P6HM3_A/H
VISHAY GENERAL SEMICONDUCTOR - DIODES DIVISION
$0.0365
-
V20DL45-M3/I
VISHAY GENERAL SEMICONDUCTOR - DIODES DIVISION
$0.0365
-
BZT55C30-GS08
VISHAY GENERAL SEMICONDUCTOR - DIODES DIVISION
$0.0365