This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

PCH016M821E150TC1B

Extended
Manufacturer
BERYL Electronic Tech
MFR.Part #
PCH016M821E150TC1B
JLCPCB Part #
C39832967
Package
Plugin,D6.3xL15mm
Description
-55℃~+125℃ 1.05A@100kHZ 15mm 16V 16mΩ 2.5mm 2000hrs@125℃ 6.3mm 820uF Polymer ±20% Plugin,D6.3xL15mm Polymer Aluminum Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 93

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0989
50+ $0.0965
150+ $0.0951
500+ $0.0935

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons