This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RC100M4R7LO6.3*11TH-2A1E

Extended
Manufacturer
BERYL Electronic Tech
MFR.Part #
RC100M4R7LO6.3*11TH-2A1E
JLCPCB Part #
C2837949
Package
Plugin,D6.3xL11mm
Description
-40℃~+105℃ 100V 11mm 130mA@100kHz 2.5mm 4.7uF 6.3mm ±20% 插件,D6.3xL11mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 6

Minimum: 1

Full Reel: 1000

$0.01

Add To List

Available Order Qty: 6

In-stock Item Pricing

Qty Unit Price
1+ $0.0272
200+ $0.0215
1000+ $0.0168
2000+ $0.0149
10000+ $0.0132
20000+ $0.0123

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons