
* Images are for reference only
IS42S16320D-7TLI
Extended
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS42S16320D-7TLI
- JLCPCB Part #
- C412834
- Package
- TSOP-54-10.2mm
- Description
- -40℃~+85℃ 143MHz 3V~3.6V 512Mbit TSOP-54-10.2mm SDRAM ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 108
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.4611
10+
$12.9086
30+
$11.9549
100+
$11.1220
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

IS42S16320D-7BLI
ISSI(Integrated Silicon Solution)
$43.3313

IS42S16320B-7TLI
ISSI(Integrated Silicon Solution)
$24.6637

IS42S16320B-7TL
ISSI(Integrated Silicon Solution)
$17.4692

NDS66PT5-20ET TR
Insignis Technology Corporation
$4.3319

NDS36PT5-16ET TR
Insignis Technology Corporation
$6.5034

IS45S16160G-7CTLA2-TR
ISSI(Integrated Silicon Solution)
$20.7620
Welcome back, may I help you?