
* Images are for reference only
PAD100 TO-72 3L
Extended
- Manufacturer
- Linear Integrated Systems
- MFR.Part #
- PAD100 TO-72 3L
- JLCPCB Part #
- C3313284
- Package
- TO-72-3
- Description
- -55℃~+150℃@(Tj) 1.5V@5mA 100pA@20V 300mW 45V 50mA Standalone TO-72-3 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6103
200+
$1.7842
500+
$1.7212
1000+
$1.6906
Related Products
Welcome back, may I help you?