
* Images are for reference only
PAD5 TO-72 3L
Extended
- Manufacturer
- Linear Integrated Systems
- MFR.Part #
- PAD5 TO-72 3L
- JLCPCB Part #
- C3313280
- Package
- TO-72-3
- Description
- -55℃~+150℃@(Tj) 1.5V@5mA 300mW 45V 50mA 5pA@20V Standalone TO-72-3 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8790
200+
$1.8878
500+
$1.8218
1000+
$1.7896
Related Products
Welcome back, may I help you?