
* Images are for reference only
JPAD50 TO-92 2L
Extended
- Manufacturer
- Linear Integrated Systems
- MFR.Part #
- JPAD50 TO-92 2L
- JLCPCB Part #
- C17266199
- Package
- TO-92
- Description
- -55℃~+150℃ 1.5V@5mA 10mA 350mW 35V 50pA@20V TO-92 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.9101
200+
$2.7576
500+
$2.6658
1000+
$2.6191
Related Products

JPAD20 TO-92 2L
Linear Integrated Systems
$2.9364

JPAD10 TO-92 2L
Linear Integrated Systems
$3.0508

JPAD5 TO-92 2L
Linear Integrated Systems
$3.6757

JPAD200 TO-92 2L
Linear Integrated Systems
$2.3855

JPAD100 TO-92 2L ROHS
Linear Integrated Systems
$5.9082

JPAD100 TO-92 2L
Linear Integrated Systems
$2.7770
Welcome back, may I help you?