
* Images are for reference only
SST406 SOIC 8L-TB
Extended
- Manufacturer
- Linear Integrated Systems
- MFR.Part #
- SST406 SOIC 8L-TB
- JLCPCB Part #
- C17583293
- Package
- SOIC-8
- Description
- -55℃~+125℃ 1.5pF 2 N-Channel 300mW 4pF 500mV 500uA 50V N-Channel SOIC-8 JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 98
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.6049
200+
$3.8336
500+
$3.7047
1000+
$3.6419
Related Products

SST406 SOIC 8L-TR
Linear Integrated Systems
$10.3184

SST403 SOIC 8L-TB
Linear Integrated Systems
$11.0819

SST404 SOIC 8L-TR
Linear Integrated Systems
$10.8049

LS844 SOIC 8L ROHS
Linear Integrated Systems
$13.9667

SST404 SOIC 8L-TB
Linear Integrated Systems
$10.0623

SST405 SOIC 8L
Linear Integrated Systems
$4.7710
Welcome back, may I help you?