
* Images are for reference only
2N5564 TO-71 6L ROHS
Extended
- Manufacturer
- Linear Integrated Systems
- MFR.Part #
- 2N5564 TO-71 6L ROHS
- JLCPCB Part #
- C17665591
- Package
- TO-71
- Description
- -55℃~+150℃ 2 N-Channel 25pF 40V 5.5pF 500mV 500mW 50Ω 7mA N-Channel TO-71 JFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$18.2593
200+
$7.2854
500+
$7.0422
1000+
$6.9230
Related Products

U402 TO-71 6L ROHS
Linear Integrated Systems
$12.9117

U405 TO-71 6L ROHS
Linear Integrated Systems
$11.4347

LS841 TO-71 6L ROHS
Linear Integrated Systems
$13.8266

LSK389A TO-71 6L ROHS
Linear Integrated Systems
$22.9031

LSK389B TO-71 6L ROHS
Linear Integrated Systems
$22.4424

LS5912 TO-71 6L ROHS
Linear Integrated Systems
$17.8373
Welcome back, may I help you?