* Images are for reference only
MLS152M060EK0A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS152M060EK0A
- JLCPCB Part #
- C3308665
- Package
- Plugin,P=25.4mm
- Description
- 1500uF 60V 106mΩ@120Hz ±20% 11.5A@20kHz Plugin,P=25.4mm Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS152M060EK0A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLS152M060EK0A technical specifications, attributes, and parameters.
MLS152M060EK0A symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS152M060EK0A datasheets or manufacturer documentation.
Datasheet: MLS152M060EK0A Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
160822J630C-F
Cornell Dubilier Electronics
$0.4665
-
160393K400D-F
Cornell Dubilier Electronics
$0.5865
-
168473J250F-F
Cornell Dubilier Electronics
$0.4785
-
715P223516MA3
Cornell Dubilier Electronics
$1.9335
-
947D821K901CGRSN
Cornell Dubilier Electronics
$131.664
-
SFP37T7.5K238B-F
Cornell Dubilier Electronics
$11.559