* Images are for reference only
MLS501M100EK0A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS501M100EK0A
- JLCPCB Part #
- C3308689
- Package
- Plugin,P=25.4mm
- Description
- 500uF 100V Plugin,P=25.4mm Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLS501M100EK0A technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS501M100EK0A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
MLS501M100EK0A symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS501M100EK0A datasheets or manufacturer documentation.
Datasheet: MLS501M100EK0A Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0.00
![](/ssr/img/calculate_icon@2x.9d72fcf.png)
Available Order Qty: 0
In-stock Item Pricing
Featured Products
LPW123M1EQ30V-W
Cornell Dubilier Electronics
$11.39
381LX561M315A042
Cornell Dubilier Electronics
$5.42
381LR331M400A022
Cornell Dubilier Electronics
$4.65
225P10491WF1
Cornell Dubilier Electronics
$2.01
SCD155K122A3Z25-F
Cornell Dubilier Electronics
$26.17
CMR08F363JODP
Cornell Dubilier Electronics
$421.94