* Images are for reference only
MLS473M5R0EB0D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS473M5R0EB0D
- JLCPCB Part #
- C3308653
- Package
- Plugin,P=25.4mm
- Description
- 47000uF 5V 30mΩ@120Hz ±20% 32A@20kHz Plugin,P=25.4mm Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLS473M5R0EB0D technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS473M5R0EB0D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLS473M5R0EB0D symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS473M5R0EB0D datasheets or manufacturer documentation.
Datasheet: MLS473M5R0EB0D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
23FD3310-F
Cornell Dubilier Electronics
$25.6965
-
AHA476M16C12B-F
Cornell Dubilier Electronics
$0.3461
-
500C562M400DF2F
Cornell Dubilier Electronics
$115.5375
-
381LQ821M315A042
Cornell Dubilier Electronics
$6.3465
-
SNU202K504R-F
Cornell Dubilier Electronics
$57.9045
-
MIN02-003DC300J-F
Cornell Dubilier Electronics
$5.4345