This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TC337LP32F200SAAKXUMA1

Extended
Manufacturer
Infineon Technologies
MFR.Part #
TC337LP32F200SAAKXUMA1
JLCPCB Part #
C3232064
Package
LFBGA-292
Description
-40℃~+125℃ 200MHz 248KB 2MB 3.3V、5V 32 Bit Built-in FLASH TriCore LFBGA-292 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $27.7413
200+ $10.7360
500+ $10.3587
1000+ $10.1724
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons