This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

TC277T64F200SDBKXUMA2

Extended
Manufacturer
Infineon Technologies
MFR.Part #
TC277T64F200SDBKXUMA2
JLCPCB Part #
C3232104
Package
LFBGA-292
Description
-40℃~+125℃ 1.17V~5.5V 12bit 200MHz 32 Bit 472KB 4MB 64KB External FLASH TriCore LFBGA-292 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 3
X-ray Inspection
Required
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $35.8503
200+ $13.8732
500+ $13.3858
1000+ $13.1454
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons