
* Images are for reference only
TC337LP32F300SAAKXUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TC337LP32F300SAAKXUMA1
- JLCPCB Part #
- C1854969
- Package
- LFBGA-292
- Description
- -40℃~+125℃ 248KB 2MB 3.3V、5V 300MHz 32 Bit Built-in FLASH TriCore LFBGA-292 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 3A991A2
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$29.3661
200+
$11.3653
500+
$10.9656
1000+
$10.7681
Related Products

TC337LP32F200SAAKXUMA1
Infineon Technologies
$27.7413

TC337DA32F300SAAKXUMA1
Infineon Technologies
$44.8494

TC337LP32F200SAALXUMA1
Infineon Technologies
$28.9326

SAK-TC1784F320F180ELBAKXUMA1
Infineon Technologies
$14.8412

TC277TP64F200NDCKXUMA1
Infineon Technologies
$41.4378

TC237LP32F200NACKXUMA1
Infineon Technologies
$37.2314
Welcome back, may I help you?