
* Images are for reference only
TC337LP32F200SAALXUMA1
Extended
- Manufacturer
- Infineon Technologies
- MFR.Part #
- TC337LP32F200SAALXUMA1
- JLCPCB Part #
- C1854980
- Package
- LFBGA-292
- Description
- -40℃~+150℃ 200MHz 248KB 2MB 3.3V、5V 32 Bit Built-in FLASH TriCore LFBGA-292 Microcontrollers (MCU/MPU/SOC) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.9326
200+
$11.1967
500+
$10.8034
1000+
$10.6091
Related Products

TC336LP32F200SAALXUMA1
Infineon Technologies
$24.8948

TC337LP32F300SAALXUMA1
Infineon Technologies
$53.3650

TC337LP32F200SAAKXUMA1
Infineon Technologies
$27.7413

SAK-TC397QA-160F300S BC
Infineon Technologies
$123.0979

TC337DA32F200SAAKXUMA1
Infineon Technologies
$37.3743

SPC58NE84C3QMHAY
STMicroelectronics
$48.4281
Welcome back, may I help you?