* Images are for reference only
ETQ-P4M4R7KFM
- Manufacturer
- PANASONIC ELECTRONIC COMPONENTS
- MFR.Part #
- ETQ-P4M4R7KFM
- JLCPCB Part #
- C3221236
- Package
- SMD,7.4x7mm
- Description
- 4.7 µH Shielded Drum Core, Wirewound Inductor 8.8 A 18.48mOhm Max 2-SMD, J-Lead
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
No longer need to assemble boards yourself, JLCPCB helps you assemble the part ETQ-P4M4R7KFM for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
ETQ-P4M4R7KFM technical specifications, attributes, and parameters.
ETQ-P4M4R7KFM symbol, PCB footprint from the free EasyEDA PCB design tool.
ETQ-P4M4R7KFM datasheets or manufacturer documentation.
Datasheet: ETQ-P4M4R7KFM Datasheet (PDF)
Minimum: 15
Full Reel: 500
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
EEH-ZT1V221UV
PANASONIC ELECTRONIC COMPONENTS
$0.0365
-
ERJ-12YJ820U
PANASONIC ELECTRONIC COMPONENTS
$0.0365
-
ERA-3AEB331V
PANASONIC ELECTRONIC COMPONENTS
$0.0365
-
ERJ-2RKF1000X
PANASONIC ELECTRONIC COMPONENTS
$0.0365
-
ERJ-3EKF9763V
PANASONIC ELECTRONIC COMPONENTS
$0.0365
-
ERJ-3EKF1303V
PANASONIC ELECTRONIC COMPONENTS
$0.0365