* Images are for reference only
653004114822
- Manufacturer
- WURTH ELEKTRONIK
- MFR.Part #
- 653004114822
- JLCPCB Part #
- C16197227
- Package
- TH-4P,P=1.25mm
- Description
- CONN, HEADER, 4POS, 1ROW, 1.25MM
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 653004114822 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
653004114822 technical specifications, attributes, and parameters.
653004114822 symbol, PCB footprint from the free EasyEDA PCB design tool.
653004114822 datasheets or manufacturer documentation.
Datasheet: 653004114822 Datasheet (PDF)
Minimum: 89
Full Reel: 89
Total: $0
Available Order Qty: 0
In-stock Item Pricing