* Images are for reference only
VS-6DKH02-M3/I
- Manufacturer
- VISHAY SEMICONDUCTORS
- MFR.Part #
- VS-6DKH02-M3/I
- JLCPCB Part #
- C19723480
- Package
- 8-PowerTDFN
- Description
- Rectifiers 200V 3+3A Flat Pak FRED
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- -
No longer need to assemble boards yourself, JLCPCB helps you assemble the part VS-6DKH02-M3/I for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
VS-6DKH02-M3/I technical specifications, attributes, and parameters.
VS-6DKH02-M3/I symbol, PCB footprint from the free EasyEDA PCB design tool.
VS-6DKH02-M3/I datasheets or manufacturer documentation.
Datasheet: VS-6DKH02-M3/I Datasheet (PDF)
Minimum: 458
Full Reel: 1000
Total: $0
Available Order Qty: 0
In-stock Item Pricing