
* Images are for reference only
MAX3224CPP
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX3224CPP
- JLCPCB Part #
- C3214794
- Package
- PDIP-20
- Description
- 0℃~+70℃ 2 2 250Kbps 3V~5.5V Transceiver PDIP-20 RS232 ICs
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 18
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6537
200+
$1.0275
500+
$0.9922
1000+
$0.9729
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

MAX3223CPP
Analog Devices
$2.3118

MAX3224EPP
Analog Devices Inc./Maxim Integrated
$3.7919

MAX3224ECPP
Analog Devices Inc./Maxim Integrated
$4.9863

LT1135ACN#PBF
Analog Devices
$7.1921

MAX233AEPP+G36
Analog Devices Inc./Maxim Integrated
$69.8033

MAX233ACPP+G36
Analog Devices Inc./Maxim Integrated
$12.6680
Welcome back, may I help you?