
* Images are for reference only
MAX20075ATCB/V+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX20075ATCB/V+T
- JLCPCB Part #
- C2073189
- Package
- TDFN-12-EP(3x3)
- Description
- 1 1V~10V 2.1MHz 3.5V~36V 600mA Adjustable Buck Buck Built-in Yes TDFN-12-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8224
200+
$0.7055
500+
$0.6814
1000+
$0.6686
Related Products