
- Manufacturer
- MFR.Part #
- MAX6920AWP+T
- JLCPCB Part #
- C596401
- Package
- SOIC-20-300mil
- Description
- 3V~5.5V 4-Wire Serial Interface 8V~76V SOIC-20-300mil VFD Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/VFD Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-20-300mil | |
| Voltage - Supply | 3V~5.5V | |
| Drive Voltage | 8V~76V | |
| Interface | 4-Wire Serial Interface |

* Images are for reference only
MAX6920AWP+T
Extended- Manufacturer
- MFR.Part #
- MAX6920AWP+T
- JLCPCB Part #
- C596401
- Package
- SOIC-20-300mil
- Description
- 3V~5.5V 4-Wire Serial Interface 8V~76V SOIC-20-300mil VFD Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MAX6920AWP+T
- JLCPCB Part #
- C596401
- Package
- SOIC-20-300mil
- Description
- 3V~5.5V 4-Wire Serial Interface 8V~76V SOIC-20-300mil VFD Drivers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MAX6920AWP+T Specifications
MAX6920AWP+T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/VFD Drivers | |
| Manufacturer | Analog Devices Inc./Maxim Integrated | |
| Package | SOIC-20-300mil | |
| Voltage - Supply | 3V~5.5V | |
| Drive Voltage | 8V~76V | |
| Interface | 4-Wire Serial Interface |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MAX6920AWP+T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MAX6920AWP+T Schematic Symbol & PCB Footprint
The MAX6920AWP+T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.