
* Images are for reference only
MAX9040AEUK+T
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX9040AEUK+T
- JLCPCB Part #
- C27411013
- Package
- SOT-23-5
- Description
- -40℃~+85℃ 1pA 2.5V~5.5V 3mV 450ns 5mV 72uA 80dB SOT-23-5 Comparators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 2500
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$7.8788
10+
$7.7065
30+
$7.5922
100+
$7.4778
Related Products
Welcome back, may I help you?