
* Images are for reference only
MAX397EPI+
Extended
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX397EPI+
- JLCPCB Part #
- C1546770
- Package
- PDIP-28
- Description
- -40℃~+85℃ -8V~-2.7V、2.7V~16V、2.7V~8V 100Ω 150ns 150ns 2 68pF 8:1 PDIP-28 Analog Switches, Multiplexers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 14
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.5643
196+
$8.7319
504+
$8.4254
994+
$8.2737
Welcome back, may I help you?