
* Images are for reference only
MAQ473GQE-AEC1-P
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MAQ473GQE-AEC1-P
- JLCPCB Part #
- C3824999
- Package
- QFN-16(3x3)
- Description
- -40℃~+150℃ 12mA 3V~3.6V 3mm 3mm SPI 可编程传输、零位编程、角度非线性补偿、多轴磁场检测、信号滤波处理 QFN-16(3x3) Position Sensors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.6549
10+
$1.3729
30+
$1.2182
100+
$1.0426
500+
$0.9652
1000+
$0.9298
Related Products
Welcome back, may I help you?