
* Images are for reference only
MPQ4475GR-E-AEC1-Z
Extended
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MPQ4475GR-E-AEC1-Z
- JLCPCB Part #
- C6228827
- Package
- QFN-25(4x4)
- Description
- -40℃~+125℃@(TJ) 1 1.6mA 120kHz、250kHz、350kHz 2.5A 5V 7V~36V Buck Buck Built-in Fixed Yes QFN-25(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 5000
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.3344
100+
$4.4819
500+
$3.3453
1000+
$2.8416
Related Products
Welcome back, may I help you?