
* Images are for reference only
VT107M010D5DRR0NB1VP0
Extended
- Manufacturer
- CX(Dongguan Chengxing Elec)
- MFR.Part #
- VT107M010D5DRR0NB1VP0
- JLCPCB Part #
- C3039808
- Package
- SMD,D5xL5.4mm
- Description
- -55℃~+105℃ 1000hrs@105℃ 100uF 10V 5.4mm 5mm ±20% SMD,D5xL5.4mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 39
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 36
In-stock Item Pricing
Qty Unit Price
1+
$0.0314
200+
$0.0249
1000+
$0.0193
2000+
$0.0172
10000+
$0.0153
20000+
$0.0143
Related Products
Welcome back, may I help you?