
* Images are for reference only
334MKP275K
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 334MKP275K
- JLCPCB Part #
- C5502281
- Package
- Plugin,P=22.5mm
- Description
- -40℃~+110℃ 310V 330nF X2 ±10% Plugin,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 72
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 72
In-stock Item Pricing
Qty Unit Price
1+
$1.1503
10+
$0.9473
30+
$0.8345
100+
$0.7073
500+
$0.6509
1000+
$0.6251
Welcome back, may I help you?