
* Images are for reference only
PCR1CPF102MCACLL50WP
Extended
- Manufacturer
- Nantong Jianghai Capacitor
- MFR.Part #
- PCR1CPF102MCACLL50WP
- JLCPCB Part #
- C2918341
- Package
- Plugin,D10xL12.5mm
- Description
- -55℃~+105℃ 1000uF 10mm 12.5mm 16V Polymer ±20% 插件,D10xL12.5mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2195
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 2195
In-stock Item Pricing
Qty Unit Price
1+
$0.5995
10+
$0.4899
30+
$0.4351
200+
$0.3288
400+
$0.2965
1000+
$0.2788
Related Products
Welcome back, may I help you?