
* Images are for reference only
KM1V221MF115A00CV016
Extended
- Manufacturer
- Changzhou Huawei Elec
- MFR.Part #
- KM1V221MF115A00CV016
- JLCPCB Part #
- C2912384
- Package
- Plugin,D8xL11.5mm
- Description
- -40℃~+105℃ 1000hrs@105℃ 11.5mm 220uF 35V 8mm ±20% 插件,D8xL11.5mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 9
In-stock Item Pricing
Qty Unit Price
1+
$0.0499
100+
$0.0398
500+
$0.0333
1000+
$0.0296
5000+
$0.0266
10000+
$0.0250
Related Products
Welcome back, may I help you?