
* Images are for reference only
CGS134U050W5L
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CGS134U050W5L
- JLCPCB Part #
- C2622841
- Package
- Bolt,D63.5xL142.88mm
- Description
- -10%~+75% -40℃~+85℃ 0.13F 142.88mm 2000hrs@85℃ 25.8A@120Hz 50V 5mΩ@120Hz 63.5mm 螺栓,D63.5xL142.88mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$107.3273
200+
$41.5347
500+
$40.0745
1000+
$39.3532
Related Products

CGS184U040W5L
Cornell Dubilier Electronics
$120.5164

CGS634U010W5L
Cornell Dubilier Electronics
$114.1826

CGS124U050X5L
Cornell Dubilier Electronics
$110.5344

CGS504U6R3W5L
Cornell Dubilier Electronics
$95.1621

CGS913U063W5L
Cornell Dubilier Electronics
$127.3572

CGH902T250W5L
Cornell Dubilier Electronics
$156.5433