This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

DCMC763U100DF2B

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
DCMC763U100DF2B
JLCPCB Part #
C2648697
Package
Bolt
Description
-10%~+75% -40℃~+85℃ 100V 11.2mΩ@120Hz 2000hrs@85℃ 76000uF 螺栓 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 4

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $106.9319
200+ $41.3814
500+ $39.9269
1000+ $39.2085
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons