
* Images are for reference only
DCMC223U075AF2B
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- DCMC223U075AF2B
- JLCPCB Part #
- C2623905
- Package
- Plugin
- Description
- -10%~+75% -40℃~+85℃ 10.8A@120Hz 12.7mm 144.45mm 2000hrs@85℃ 21.4mΩ@120Hz 22000uF 75V 插件 Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$27.1883
200+
$10.5223
500+
$10.1524
1000+
$9.9699
Welcome back, may I help you?