This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

36DX292F200EC2B

Extended
Manufacturer
Vishay Intertech
MFR.Part #
36DX292F200EC2B
JLCPCB Part #
C5893149
Package
Plugin
Description
-10%~+50% -40℃~+85℃ 19.1mm 200V 2900uF 46.4mm Plugin Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 49

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $157.2531
196+ $62.7459
490+ $60.6491
980+ $59.6135

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons