This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

SLP272M063A7P3

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
SLP272M063A7P3
JLCPCB Part #
C2623849
Package
Plugin,D22xL40mm
Description
-40℃~+105℃ 10mm 147mΩ@120Hz 2.2A@120Hz 22mm 2700uF 3000hrs@105℃ 40mm 63V ±20% 插件,D22xL40mm Horn-Type Electrolytic Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 100

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.5365
200+ $0.5941
500+ $0.5732
1000+ $0.5636
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons