This website requires JavaScript.
no-image

* Images are for reference only

VPR132U025L1L

Extended
Manufacturer
Cornell Dubilier Electronics
MFR.Part #
VPR132U025L1L
JLCPCB Part #
C2622109
Package
Plugin,D22.2xL41.3mm
Description
-10%~+75% -55℃~+105℃ 1300uF 2.729A@10kHz 2000hrs@105℃ 22.2mm 25V 35mΩ@10kHz 41.3mm 7.6mm 插件,D22.2xL41.3mm Aluminum Electrolytic Capacitors - Leaded ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 192

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $13.8653
200+ $5.3658
500+ $5.1778
1000+ $5.0846

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons