* Images are for reference only
MLS132M100EB0D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLS132M100EB0D
- JLCPCB Part #
- C2623834
- Package
- Plugin
- Description
- 1300uF 100V 143mΩ@120Hz 10.1A@20kHz ±20% Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
MLS132M100EB0D technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part MLS132M100EB0D for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
MLS132M100EB0D symbol, PCB footprint from the free EasyEDA PCB design tool.
MLS132M100EB0D datasheets or manufacturer documentation.
Datasheet: MLS132M100EB0D Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
381LX331M250J032
Cornell Dubilier Electronics
$8.559
-
380LQ681M350A032
Cornell Dubilier Electronics
$5.853
-
184562J400RAB-F
Cornell Dubilier Electronics
$0.516
-
930C6P82K-F
Cornell Dubilier Electronics
$5.7705
-
MC08EA200J-F
Cornell Dubilier Electronics
$2.115
-
CDV30FK302JO3F
Cornell Dubilier Electronics
$71.5635