* Images are for reference only
125462U040AA1B
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 125462U040AA1B
- JLCPCB Part #
- C2623653
- Package
- Bolt,D35.54xL61.5mm
- Description
- 40V 4600uF -10%~+75% 12.8A@120Hz 24mΩ@120Hz Bolt,D35.54xL61.5mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
125462U040AA1B technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 125462U040AA1B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
125462U040AA1B symbol, PCB footprint from the free EasyEDA PCB design tool.
125462U040AA1B datasheets or manufacturer documentation.
Datasheet: 125462U040AA1B Datasheet (PDF)
Minimum: 1
Full Reel: 5
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
381LR331M400K042
Cornell Dubilier Electronics
$4.4115
-
381LX271M200H012
Cornell Dubilier Electronics
$2.0775
-
381LR561M250K022
Cornell Dubilier Electronics
$3.5265
-
CGS553U040W5L
Cornell Dubilier Electronics
$80.208
-
CMR03E330GOYM
Cornell Dubilier Electronics
$45.2625
-
SLPX271M250A3P3
Cornell Dubilier Electronics
$3.672