* Images are for reference only
125173U015AA1B
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- 125173U015AA1B
- JLCPCB Part #
- C2622991
- Package
- Bolt,D35.54xL61.5mm
- Description
- 15V 17000uF -10%~+75% 15.2A@120Hz 19mΩ@120Hz Bolt,D35.54xL61.5mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
125173U015AA1B technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 125173U015AA1B for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
125173U015AA1B symbol, PCB footprint from the free EasyEDA PCB design tool.
125173U015AA1B datasheets or manufacturer documentation.
Datasheet: 125173U015AA1B Datasheet (PDF)
Minimum: 1
Full Reel: 5
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
150824J630XF
Cornell Dubilier Electronics
$9.1875
24FB4440-F
Cornell Dubilier Electronics
$50.355
FCP0805H272J-J1
Cornell Dubilier Electronics
$0.2205
160153K1000F-F
Cornell Dubilier Electronics
$0.8115
DPM2W1K-F
Cornell Dubilier Electronics
$1.1145
CD30FD472FO3F
Cornell Dubilier Electronics
$50.4615