* Images are for reference only
HVMLS821M200EB1A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- HVMLS821M200EB1A
- JLCPCB Part #
- C2623622
- Package
- Plugin
- Description
- 820uF 200V 172mΩ@120Hz ±20% 10A@20kHz Plugin Aluminum Electrolytic Capacitors - Leaded ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
HVMLS821M200EB1A technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HVMLS821M200EB1A for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
HVMLS821M200EB1A symbol, PCB footprint from the free EasyEDA PCB design tool.
HVMLS821M200EB1A datasheets or manufacturer documentation.
Datasheet: HVMLS821M200EB1A Datasheet (PDF)
Minimum: 1
Full Reel: 10
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
PVC16222
Cornell Dubilier Electronics
$2.568
-
500C602T040AB2B
Cornell Dubilier Electronics
$12.7335
-
CMR05F361FPDM
Cornell Dubilier Electronics
$43.2105
-
CD17FD511JO3F
Cornell Dubilier Electronics
$9.4725
-
CD4FC821FO3F
Cornell Dubilier Electronics
$70.8465
-
MC22FF111J-TF
Cornell Dubilier Electronics
$5.0955