
* Images are for reference only
CMR04F271GOCR
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- CMR04F271GOCR
- JLCPCB Part #
- C6535712
- Package
- -
- Description
- -55℃~+125℃ 270pF 300V 9.7mm 9.9mm ±2% - Mica and PTFE Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 13
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$87.4284
195+
$34.8852
494+
$33.7190
1001+
$33.1424
Related Products

CMR04F271JOCR
Cornell Dubilier Electronics
$62.3471

CMR04F271FPCR
Cornell Dubilier Electronics
$100.1056

CMR04F271FOCP
Cornell Dubilier Electronics
$79.8939

CD19FD362FO3
Cornell Dubilier Electronics
$16.5971

CDV30FH112JO3
Cornell Dubilier Electronics
$50.2676

CDS30FD103GO3F
Cornell Dubilier Electronics
$70.3614
Welcome back, may I help you?