* Images are for reference only
HES372G350X4C
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- HES372G350X4C
- JLCPCB Part #
- C2623596
- Package
- Bolt,D76.2xL104.78mm
- Description
- 350V 3700uF 0%~+50% 9.8A@120Hz 34mΩ@120Hz Bolt,D76.2xL104.78mm Aluminum Electrolytic Capacitors (Can - Screw Terminals) ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
HES372G350X4C technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part HES372G350X4C for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
HES372G350X4C symbol, PCB footprint from the free EasyEDA PCB design tool.
HES372G350X4C datasheets or manufacturer documentation.
Datasheet: HES372G350X4C Datasheet (PDF)
Minimum: 1
Full Reel: 50
Total: $0
Available Order Qty: 0
In-stock Item Pricing
Featured Products
-
38FB4455-F
Cornell Dubilier Electronics
$67.578
-
AFC335M50B12B-F
Cornell Dubilier Electronics
$0.3555
-
SLP182M200H7P3
Cornell Dubilier Electronics
$4.377
-
SLPX471M420E4P3
Cornell Dubilier Electronics
$4.8705
-
DCMX114U040CC2B
Cornell Dubilier Electronics
$70.2375
-
SK332M035ST
Cornell Dubilier Electronics
$6.384